USD
Favorite

68021-422HLF Connector Header Through Hole, Right Angle 22 position 0.100" (2.54mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,600 0.39075 $625.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

68021-422HLF

Datasheet
Digi-Key Part Number 68021-422HLF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 68021-422HLF
Copy  
Description CONN HEADER R/A 22POS 2.54MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 22 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets 68020 Drawing
Featured Product Connection Solutions
Mfg CAD Models 68021-1xxHLF.igs
HTML Datasheet 68020 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series BERGSTIK® II
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 22
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length -
Insulation Height 0.190" (4.83mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material -
Features -
Operating Temperature -65°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100