USD
Favorite

Photo Not Available
65496-097LF Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,600 4.36948 $6,991.16
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

65496-097LF

Datasheet
Digi-Key Part Number 65496-097LF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 65496-097LF
Copy  
Description CONN HEADER R/A 30POS 2.54MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 30 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets 65692 Drawing
PCN Packaging Header Packaging Material Chg 4/Jul/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Quickie™
Packaging Tray 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 30
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.105" (2.67mm)
Overall Contact Length -
Insulation Height 0.260" (6.60mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Polyester, Glass Filled
Features Keying Slot, Mounting Flange
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Blue
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number 65496
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100