USD
Favorite

Photo Not Available
59202-T32-02A085LF 4 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.39324 $1,179.72
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

59202-T32-02A085LF

Datasheet
Digi-Key Part Number 59202-T32-02A085LF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 59202-T32-02A085LF
Copy  
Description CONN HDR 4POS 0.079 STACK SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount

Copy  
Documents & Media
Datasheets 59202 Series Drawing
Product Training Modules Minitek 2 mm Connector Overview
Video File Mezzselect Tool - Another Geek Moment
Featured Product MezzSelect
Mfg CAD Models 59202-T32-02A085LF
PCN Design/Specification Mult Devs Materials Change 14/JAN/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Minitek® 2.00mm
Packaging Tape & Reel (TR) 
Part Status Active
Number of Positions 4
Pitch 0.079" (2.00mm)
Number of Rows 2
Row Spacing 0.079" (2.00mm)
Length - Overall Pin 0.488" (12.400mm)
Length - Post (Mating) 0.154" (3.900mm)
Length - Stack Height 0.335" (8.500mm)
Length - Tail -
Mounting Type Surface Mount
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm)
Color Black
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200