Add To Favorites
Photo Not Available
57202-F52-03ALF Connector Header Surface Mount 6 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.02400 $10.24
100 0.88380 $88.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 609-5790-1-ND
Copy   609-5790-1-ND
Quantity Available 2,940
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

57202-F52-03ALF

Copy   57202-F52-03ALF
Description CONN HEADER SMD 6POS 2MM
Copy   CONN HEADER SMD 6POS 2MM
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Header Surface Mount 6 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount 6 position 0.079" (2.00mm)
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Minitek® 2.00mm
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height -
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 2A (AC/DC)
Voltage Rating 200V (AC/DC)
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 55510-306TRLF
  • Amphenol ICC (FCI)
  • CONN RCPT 6POS 0.079 GOLD SMD
  • Unit Price $1.22000
  • 609-5218-1-ND
  • Photo Not Available
  • 55510-306TRLF
  • Amphenol ICC (FCI)
  • CONN RCPT 6POS 0.079 GOLD SMD
  • Unit Price Digi-Reel®
  • 609-5218-6-ND
  • Photo Not Available
  • 55510-306TRLF
  • Amphenol ICC (FCI)
  • CONN RCPT 6POS 0.079 GOLD SMD
  • Unit Price $0.67077
  • 609-5218-2-ND
You May Also Be Interested In
  • NPN02SXLN-RC - Sullins Connector Solutions | S9642-ND DigiKey Electronics
  • NPN02SXLN-RC
  • Sullins Connector Solutions
  • CONN JUMPER SHORTING 2MM GOLD
  • Unit Price $0.13000
  • S9642-ND
  • TMP100NA/3K - Texas Instruments | 296-26833-1-ND DigiKey Electronics
  • TMP100NA/3K
  • Texas Instruments
  • SENSOR DIGITAL -55C-125C SOT23-6
  • Unit Price $2.33000
  • 296-26833-1-ND
  • LM27313XMF/NOPB - Texas Instruments | LM27313XMF/NOPBCT-ND DigiKey Electronics
  • LM27313XMF/NOPB
  • Texas Instruments
  • IC REG BOOST ADJ 800MA SOT23-5
  • Unit Price $1.60000
  • LM27313XMF/NOPBCT-ND
  • PCA9575PW2,118 - NXP USA Inc. | 568-6647-1-ND DigiKey Electronics
  • PCA9575PW2,118
  • NXP USA Inc.
  • IC I2C/SMBUS 16BIT GPIO 28TSSOP
  • Unit Price $1.85000
  • 568-6647-1-ND
  • TPS76918DBVR - Texas Instruments | 296-11033-1-ND DigiKey Electronics
  • TPS76918DBVR
  • Texas Instruments
  • IC REG LINEAR 1.8V 100MA SOT23-5
  • Unit Price $0.90000
  • 296-11033-1-ND
Additional Resources
Standard Package ? 1
Other Names 609-5790-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-5790-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 2,250 - Immediate
  • Unit Price: $0.63911
  • Digi-Reel® ? : 609-5790-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,940 - Immediate
  • Unit Price: Digi-Reel®

23:31:31 8/23/2019