Add To Favorites
54202-G0803ALF Connector Header Surface Mount 6 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.68100 $6.81
100 0.58730 $58.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 609-5785-1-ND
Copy   609-5785-1-ND
Quantity Available 1,969
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

54202-G0803ALF

Copy   54202-G0803ALF
Description CONN HEADER SMD 6POS 2.54MM
Copy   CONN HEADER SMD 6POS 2.54MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount 6 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount 6 position 0.100" (2.54mm)
Documents & Media
Datasheets 54202 Series Drawing
Featured Product BergStik® 2.54 mm Unshrouded Headers
Connection Solutions
HTML Datasheet 54202 Series Drawing
Online Catalog BERGSTIK® Series
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series BERGSTIK®
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold or Gold, GXT™
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material -
Features Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 54202-G08-03 - Amphenol ICC (FCI) | 609-5602-ND DigiKey Electronics
  • 54202-G08-03
  • Amphenol ICC (FCI)
  • CONN HEADER SMD 6POS 2.54MM
  • Unit Price $0.36000
  • 609-5602-ND
Additional Resources
Standard Package ? 1
Other Names 609-5785-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-5785-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 1,750 - Immediate
  • Unit Price: $0.50966
  • Digi-Reel® ? : 609-5785-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,969 - Immediate
  • Unit Price: Digi-Reel®

14:16:03 8/19/2019