Add To Favorites
Photo Not Available
54122-807601150LF 60 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.28330 $728.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 54122-807601150LF-ND
Copy   54122-807601150LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

54122-807601150LF

Copy   54122-807601150LF
Description CONN HDR 60POS 0.1 STACK T/H
Copy   CONN HDR 60POS 0.1 STACK T/H
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

60 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole

Copy   60 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Documents & Media
Datasheets 54122 Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series BERGSTIK®, MezzSelect™, Basics+
Packaging ? Bulk ?
Part Status Active
Number of Positions 60
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.825" (20.955mm)
Length - Post (Mating) 0.252" (6.400mm)
Length - Stack Height 0.453" (11.500mm)
Length - Tail 0.120" (3.050mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold, GXT™
Contact Finish Thickness - Post (Mating) 15.0µin (0.38µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

16:08:11 1/22/2019