USD
Favorite

Photo Not Available
51770-016LF Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
594 4.35776 $2,588.51
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

51770-016LF

Datasheet
Digi-Key Part Number 51770-016LF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 51770-016LF
Copy  
Description CONN RCPT BLADE PWR 18P EDGE MNT
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power

Copy  
Documents & Media
Datasheets 51770-016 Drawing
Featured Product PWRBLADE® Connector System
Power Solutions
HTML Datasheet 51770-016 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series PwrBlade®
Packaging Tray 
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets and Blade Sockets
Connector Style Blade Power
Number of Positions 18
Number of Positions Loaded 17
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Solder
Contact Layout, Typical 12 Signal, 6 Power
Features Board Lock, Guide Pin
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating (Amps) -
Material Flammability Rating UL94 V-0
Operating Temperature -20°C ~ 105°C
Voltage Rating -
Base Part Number 51770
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 33