Add To Favorites
Photo Not Available
50006-5201ALF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
54 19.08981 $1,030.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 50006-5201ALF-ND
Copy   50006-5201ALF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

50006-5201ALF

Copy   50006-5201ALF
Description CONN HEADER HD 201POS PCB
Copy   CONN HEADER HD 201POS PCB
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 50006 Series Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series HPC™
Packaging ? Bulk ?
Part Status Active
Connector Usage Daughtercard
Connector Type Header, Male Pins
Connector Style High Density (HDC, HDI, HPC)
Number of Positions 201
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 3
Number of Columns 67
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical -
Features Mating Guide
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 27

00:34:01 1/24/2019