Add To Favorites
Photo Not Available
48258-000LF Socket Contact Gold 28-32 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.53900 $5.39
25 0.48480 $12.12
50 0.43100 $21.55
100 0.41310 $41.31
250 0.37716 $94.29
500 0.35920 $179.60
1,000 0.29634 $296.34
2,500 0.26940 $673.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 609-6362-ND
Copy   609-6362-ND
Quantity Available 1,250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

48258-000LF

Copy   48258-000LF
Description CONN SOCKET 28-32AWG CRIMP GOLD
Copy   CONN SOCKET 28-32AWG CRIMP GOLD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Socket Contact Gold 28-32 AWG Crimp

Copy   Socket Contact Gold 28-32 AWG Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Mini-PV™, Basics+
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 28-32 AWG
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • HT-0095 - Amphenol ICC (FCI) | 609-2408-ND DigiKey Electronics
  • HT-0095
  • Amphenol ICC (FCI)
  • TOOL HAND CRIMPER 22-32AWG SIDE
  • Unit Price $1,443.90000
  • 609-2408-ND
Additional Resources
Standard Package ? 1,000
Other Names 48258-000LF-ND
609-6362

23:39:53 8/24/2019