USD
Favorite

Photo Not Available
47793-000LF Pin Contact Gold 18-20 AWG Crimp
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.18004 $1,440.32

Submit a request for quotation on quantities greater than those displayed.

47793-000LF

Datasheet
Digi-Key Part Number 47793-000LF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 47793-000LF
Copy  
Description CONN PIN 18-20AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Pin Contact Gold 18-20 AWG Crimp

Copy  
Documents & Media
Datasheets 47791-93 Drawing
PCN Assembly/Origin PV Terminals Location Change 11/Jun/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Mini-PV™, Basics+
Packaging Bulk 
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 8,000