USD
Favorite

Photo Not Available
20021511-00080T4LF Connector Header Through Hole 80 position 0.050" (1.27mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
432 4.36866 $1,887.26
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

20021511-00080T4LF

Datasheet
Digi-Key Part Number 20021511-00080T4LF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 20021511-00080T4LF
Copy  
Description CONN HEADER VERT 80POS 1.27MM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Through Hole 80 position 0.050" (1.27mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Minitek127® 20021511
Packaging Tube 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 80
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post 0.091" (2.30mm)
Overall Contact Length -
Insulation Height 0.213" (5.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Plastic
Features Keying Slot
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4