Add To Favorites
10145493-10LF Socket Contact Tin 28-30 AWG Crimp Stamped
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.09800 $0.98
25 0.07400 $1.85
50 0.06400 $3.20
100 0.06210 $6.21
250 0.05404 $13.51
500 0.05204 $26.02
1,000 0.04604 $46.04
2,500 0.04204 $105.11
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 609-6314-1-ND
Copy   609-6314-1-ND
Quantity Available 76,975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10145493-10LF

Copy   10145493-10LF
Description CONN SOCKET 28-30AWG CRIMP TIN
Copy   CONN SOCKET 28-30AWG CRIMP TIN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Socket Contact Tin 28-30 AWG Crimp Stamped

Copy   Socket Contact Tin 28-30 AWG Crimp Stamped
Documents & Media
Datasheets 10145493 Drawing
Online Catalog Minitek™ Series
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Minitek® 0.80mm
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 28-30 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 10145492-04LF - Amphenol ICC (FCI) | 609-6310-ND DigiKey Electronics
  • 10145492-04LF
  • Amphenol ICC (FCI)
  • MINITEK 0.8MM RECEPTACLE HSG 4PO
  • Unit Price $0.20000
  • 609-6310-ND
  • 10144042-04011LF - Amphenol ICC (FCI) | 609-6317-1-ND DigiKey Electronics
  • 10144042-04011LF
  • Amphenol ICC (FCI)
  • CONN HEADER SMD 4POS 0.8MM
  • Unit Price $0.58000
  • 609-6317-1-ND
  • 10145492-06LF - Amphenol ICC (FCI) | 609-6311-ND DigiKey Electronics
  • 10145492-06LF
  • Amphenol ICC (FCI)
  • MINITEK 0.8MM RECEPTACLE HSG 6PO
  • Unit Price $0.29000
  • 609-6311-ND
  • 10144042-06011LF - Amphenol ICC (FCI) | 609-6318-1-ND DigiKey Electronics
  • 10144042-06011LF
  • Amphenol ICC (FCI)
  • CONN HEADER SMD 6POS 0.8MM
  • Unit Price $0.68000
  • 609-6318-1-ND
  • 10145492-02LF - Amphenol ICC (FCI) | 609-6309-ND DigiKey Electronics
  • 10145492-02LF
  • Amphenol ICC (FCI)
  • MINITEK 0.8MM RECEPTACLE HSG 2PO
  • Unit Price $0.19000
  • 609-6309-ND
Additional Resources
Standard Package ? 1
Other Names 609-6314-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-6314-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.03276
  • Digi-Reel® ? : 609-6314-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 76,975 - Immediate
  • Unit Price: Digi-Reel®

01:29:05 4/24/2019