USD
Favorite

10140949-101LF Connector Header Through Hole, Right Angle 14 (12 + 2 Power) position
Price & Procurement
274 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.26000 $10.26
10 9.81500 $98.15
25 8.92240 $223.06
50 8.47640 $423.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 609-5329-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 150 - Immediate
  • Unit Price: $7.50307
  • Digi-Reel®  : 609-5329-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 274 - Immediate
  • Unit Price: Digi-Reel®

10140949-101LF

Datasheet
Digi-Key Part Number 609-5329-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10140949-101LF
Copy  
Description CONN HEADER R/A 14POS
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 14 (12 + 2 Power) position

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Verio™
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Plug
Contact Type Male Blade
Pitch - Mating -
Number of Positions 14 (12 + 2 Power)
Number of Rows -
Row Spacing - Mating -
Number of Positions Loaded 10
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post 0.106" (2.69mm)
Overall Contact Length -
Insulation Height 0.492" (12.50mm)
Contact Shape -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Board Guide
Operating Temperature -55°C ~ 85°C
Ingress Protection IP67
Material Flammability Rating UL94 V-0
Insulation Color -
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products

10143485-101LF

CONN PLUG 14POS CRIMP

Amphenol ICC (FCI)

$12.71000 Details
You May Also Be Interested In

10140957-101LF

VERIO POWER 3POS CONNECTOR

Amphenol ICC (FCI)

$2.68000 Details
Additional Resources
Standard Package 1
Other Names 609-5329-1