USD
Favorite

Photo Not Available
10136353-06111LF 6 Position Receptacle Connector Surface Mount, Right Angle
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.39550 $2,373.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

10136353-06111LF

Datasheet
Digi-Key Part Number 10136353-06111LF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10136353-06111LF
Copy  
Description CONN RCPT 6POS 0.059 TIN SMD R/A
Copy  
Detailed Description

6 Position Receptacle Connector Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Minitek® 1.50mm
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.059" (1.50mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color -
Insulation Height 0.250" (6.35mm)
Contact Length - Post -
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place Cap, Solder Retention
Current Rating (Amps) 2A
Voltage Rating 100V
Applications -
Insulation Material Thermoplastic
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

14010213102000

TERM BLK 2P SIDE ENT 2.54MM SMD

HARTING

$1.05000 Details

MMBFJ175LT1G

JFET P-CH 30V 0.225W SOT23

ON Semiconductor

$0.45000 Details

LME49600TS/NOPB

IC AMP CLASS AB MONO 500MW TO263

Texas Instruments

$5.83000 Details

ZVN3306FTA

MOSFET N-CH 60V 150MA SOT23-3

Diodes Incorporated

$0.40000 Details

LM393ADR

IC DUAL DIFF COMPARATOR 8-SOIC

Texas Instruments

$0.35000 Details

LM6171BIMX/NOPB

IC OPAMP VFB 1 CIRCUIT 8SOIC

Texas Instruments

$3.82000 Details
Additional Resources
Standard Package 600