USD
Favorite

Photo Not Available
10131934-205ULF 5 Position Receptacle Connector Through Hole
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,540 0.39075 $601.76

Submit a request for quotation on quantities greater than those displayed.

10131934-205ULF

Digi-Key Part Number 10131934-205ULF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10131934-205ULF
Copy  
Description CONN RCPT 5POS 0.079 GOLD PCB
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

5 Position Receptacle Connector Through Hole

Copy  
Documents & Media
Product Training Modules Minitek 2 mm Connector Overview
Featured Product Minitek® 2.00 mm Pitch Connectors
Mfg CAD Models 10131934-205ULF
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series Minitek® 2.00mm
Packaging Tube 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 5
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Insulation Color Black
Insulation Height 0.177" (4.50mm)
Contact Length - Post 0.098" (2.50mm)
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 2A
Voltage Rating 200V
Applications -
Insulation Material Polyamide (PA), Nylon, Glass Filled
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 55