USD
Favorite

Photo Not Available
10129381-916002BLF Connector Header Through Hole 16 position 0.100" (2.54mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 0.17973 $215.67
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

10129381-916002BLF

Datasheet
Digi-Key Part Number 10129381-916002BLF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10129381-916002BLF
Copy  
Description CONN HEADER VERT 16POS 2.54MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Through Hole 16 position 0.100" (2.54mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series EconoStik™ 10129381
Packaging Bulk 
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 16
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.090" (2.29mm)
Overall Contact Length 0.420" (10.67mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 1.00µin (0.025µm)
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial, Medical, Telecommunications
Base Part Number 10129381
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package 100