Add To Favorites
Photo Not Available
10124806-01111LF 288 Position DIMM DDR4 SDRAM Socket Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
392 7.29151 $2,858.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10124806-01111LF-ND
Copy   10124806-01111LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10124806-01111LF

Copy   10124806-01111LF
Description CONN SKT DIMM 288POS PCB
Copy   CONN SKT DIMM 288POS PCB
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

288 Position DIMM DDR4 SDRAM Socket Through Hole

Copy   288 Position DIMM DDR4 SDRAM Socket Through Hole
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series -
Packaging ? Tray ?
Part Status Active
Connector Style DIMM
Number of Positions 288
Memory Type DDR4 SDRAM
Standards MO-309
Mounting Type Through Hole
Features Board Lock, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 392

09:07:26 1/19/2019