Add To Favorites
Photo Not Available
10114830-10106LF Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.49800 $4.98
100 0.38200 $38.20
500 0.33220 $166.10
1,000 0.27407 $274.07
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 609-6042-1-ND
Copy   609-6042-1-ND
Quantity Available 38,160
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10114830-10106LF

Copy   10114830-10106LF
Description CONN HEADER SMD R/A 6POS 1.25MM
Copy   CONN HEADER SMD R/A 6POS 1.25MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm)

Copy   Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm)
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series 10114830
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.134" (3.40mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 125V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • 10114830-10104LF
  • Amphenol ICC (FCI)
  • CONN HEADER SMD R/A 4POS 1.25MM
  • Unit Price $0.44000
  • 609-6047-1-ND
Additional Resources
Standard Package ? 1
Other Names 609-6042-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-6042-2-ND
  • Minimum Quantity: 1,300
  • Quantity Available: 37,700 - Immediate
  • Unit Price: $0.24915
  • Digi-Reel® ? : 609-6042-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,160 - Immediate
  • Unit Price: Digi-Reel®

00:14:49 8/24/2019