USD
Favorite

Photo Not Available
10114829-11105LF Connector Header Through Hole 5 position 0.049" (1.25mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,200 0.17904 $751.97
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

10114829-11105LF

Datasheet
Digi-Key Part Number 10114829-11105LF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10114829-11105LF
Copy  
Description CONN HEADER VERT 5POS 1.25MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Through Hole 5 position 0.049" (1.25mm)

Copy  
Documents & Media
Datasheets 1.25mm Wire-To-Board System
10114829 Drawing
Mfg CAD Models 10114829-yyy05LF.igs
HTML Datasheet 1.25mm Wire-To-Board System
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series 10114829
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post 0.091" (2.30mm)
Overall Contact Length -
Insulation Height 0.165" (4.20mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 125V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,400