USD
Favorite

10114829-10104LF Connector Header Through Hole 4 position 0.049" (1.25mm)
Price & Procurement
5,141 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.35500 $3.55
100 0.24870 $24.87
500 0.21322 $106.61
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 609-4385-2-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 4,200 - Immediate
  • Unit Price: $0.16153

10114829-10104LF

Datasheet
Digi-Key Part Number 609-4385-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10114829-10104LF
Copy  
Description CONN HEADER VERT 4POS 1.25MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Through Hole 4 position 0.049" (1.25mm)

Copy  
Documents & Media
Datasheets 10114829 Drawing
1.25mm Wire-To-Board System
Mfg CAD Models 10114829-yyy04LF.igs
Online Catalog 10114829 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series 10114829
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post 0.091" (2.30mm)
Overall Contact Length -
Insulation Height 0.165" (4.20mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 125V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

10114826-00004LF

CONN WTB 1.25MM 4POS HOUSING

Amphenol ICC (FCI)

$0.10000 Details
You May Also Be Interested In

10114826-00004LF

CONN WTB 1.25MM 4POS HOUSING

Amphenol ICC (FCI)

$0.10000 Details

1734598-4

CONN HEADER VERT 4POS 1.25MM

TE Connectivity AMP Connectors

$0.74000 Details

10114827-001LF

CONN SOCKET 28-32AWG CRIMP TIN

Amphenol ICC (FCI)

$0.10000 Details

10114828-10104LF

CONN HEADER SMD 4POS 1.25MM

Amphenol ICC (FCI)

$0.44000 Details

173-E15-113R001

CONN D-SUB PLUG 15POS R/A SOLDER

NorComp Inc.

$5.28000 Details
Additional Resources
Standard Package 1
Other Names 609-4385-1