USD
Favorite

Photo Not Available
10114828-11110LF Connector Header Surface Mount 10 position 0.049" (1.25mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.39498 $1,184.94
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

10114828-11110LF

Datasheet
Digi-Key Part Number 10114828-11110LF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10114828-11110LF
Copy  
Description CONN HEADER SMD 10POS 1.25MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.049" (1.25mm)

Copy  
Documents & Media
Datasheets 1.25mm Wire-To-Board System
10114828 Drawing
Mfg CAD Models 10114828-yyy10LF.igs
HTML Datasheet 10114828 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series 10114828
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.089" (2.25mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.185" (4.70mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 125V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000