USD
Add To Favorites
10114828-10104LF Connector Header Surface Mount 4 position 0.049" (1.25mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.41200 $4.12
100 0.28860 $28.86
500 0.24740 $123.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 609-4389-6-ND
Copy   609-4389-6-ND
Quantity Available 30,980
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10114828-10104LF

Copy   10114828-10104LF
Description CONN HEADER SMD 4POS 1.25MM
Copy   CONN HEADER SMD 4POS 1.25MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount 4 position 0.049" (1.25mm)

Copy   Connector Header Surface Mount 4 position 0.049" (1.25mm)
Documents & Media
Datasheets 10114828 Drawing
1.25mm Wire-To-Board System
Mfg CAD Models 10114828-yyy04LF.igs
HTML Datasheet 10114828 Drawing
Online Catalog 10114828 Series
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series 10114828
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.089" (2.25mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.185" (4.70mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 125V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 10114826-00004LF - Amphenol ICC (FCI) | 609-4393-ND DigiKey Electronics
  • 10114826-00004LF
  • Amphenol ICC (FCI)
  • CONN WTB 1.25MM 4POS HOUSING
  • Unit Price $0.10000
  • 609-4393-ND
You May Also Be Interested In
  • 2041321-4 - TE Connectivity AMP Connectors | A116579-ND DigiKey Electronics
  • 2041321-4
  • TE Connectivity AMP Connectors
  • CONN HEADER SMD 4POS 1.25MM
  • Unit Price Call
  • A116579-ND
  • 10114829-10104LF - Amphenol ICC (FCI) | 609-4385-1-ND DigiKey Electronics
  • 10114829-10104LF
  • Amphenol ICC (FCI)
  • CONN HEADER VERT 4POS 1.25MM
  • Unit Price $0.38000
  • 609-4385-1-ND
  • 10114826-00004LF - Amphenol ICC (FCI) | 609-4393-ND DigiKey Electronics
  • 10114826-00004LF
  • Amphenol ICC (FCI)
  • CONN WTB 1.25MM 4POS HOUSING
  • Unit Price $0.10000
  • 609-4393-ND
  • 691322310008 - Wurth Electronics Inc. | 732-2093-ND DigiKey Electronics
  • 691322310008
  • Wurth Electronics Inc.
  • TERM BLOCK HDR 8POS 90DEG 3.81MM
  • Unit Price $1.65000
  • 732-2093-ND
  • 0901471107 - Molex | WM14833-ND DigiKey Electronics
  • 0901471107
  • Molex
  • CONN RCPT 7POS 0.1 TIN PCB
  • Unit Price $1.89000
  • WM14833-ND
Additional Resources
Standard Package ? 1
Other Names 609-4389-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4389-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.18743
  • Cut Tape (CT) ? : 609-4389-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,980 - Immediate
  • Unit Price: $0.44000

21:24:10 9/15/2019