Add To Favorites
Photo Not Available
10085215-001
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
48 18.98896 $911.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10085215-001-ND
Copy   10085215-001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10085215-001

Copy   10085215-001
Description 4248865-02 METRAL KIT
Copy   4248865-02 METRAL KIT
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series -
Packaging ? -
Part Status Active
Connector Usage -
Connector Type -
Connector Style -
Number of Positions -
Number of Positions Loaded -
Pitch -
Number of Rows -
Number of Columns -
Mounting Type -
Termination -
Contact Layout, Typical -
Features -
Contact Finish -
Contact Finish Thickness -
Color -
Current Rating -
Material Flammability Rating -
Operating Temperature -
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 24

11:20:18 1/16/2019