USD
Favorite

Photo Not Available
10064555-272210ELF 27 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.39165 $1,174.94

Submit a request for quotation on quantities greater than those displayed.

10064555-272210ELF

Datasheet
Digi-Key Part Number 10064555-272210ELF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10064555-272210ELF
Copy  
Description CONN FPC TOP 27POS 0.30MM R/A
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

27 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series YLL-U
Packaging Tape & Reel (TR) 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 27
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.037" (0.95mm)
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Thermoplastic
Actuator Material Thermoplastic
Features Solder Retention
Voltage Rating 30V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.2A
Contact Finish Thickness Flash
Housing Color Black
Actuator Color Beige
Mating Cycles 10
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000