USD
Favorite

Photo Not Available
RJE01J2002 Jack Modular Connector 6p2c (RJ11) 90° Angle (Right) Unshielded
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,400 0.39150 $939.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

RJE01J2002

Datasheet
Digi-Key Part Number RJE01J2002-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RJE01J2002
Copy  
Description CONN MOD JACK 6P2C R/A UNSHLD
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Jack Modular Connector 6p2c (RJ11) 90° Angle (Right) Unshielded

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (Commercial Products)
Series RJE01
Packaging Tray 
Part Status Active
Connector Type Jack
Number of Positions/Contacts 6p2c (RJ11)
Number of Ports 2
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings -
Features Board Lock
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Housing Material Thermoplastic
Operating Temperature -55°C ~ 85°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 448