Add To Favorites
Photo Not Available
L77TWD36W4SSUFM 36 (32 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 19.01765 $3,803.53
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number L77TWD36W4SSUFM-ND
Copy   L77TWD36W4SSUFM-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L77TWD36W4SSUFM

Copy   L77TWD36W4SSUFM
Description CONN D-SUB RCPT 36POS VERT SLDR
Copy   CONN D-SUB RCPT 36POS VERT SLDR
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

36 (32 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   36 (32 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (Commercial Products)
Series TW
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 36 (32 + 4 Coax or Power)
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D) - 36W4
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 16.0µin (0.41µm)
Ingress Protection -
Material Flammability Rating -
Current Rating 7.5A
Operating Temperature -55°C ~ 155°C
Voltage Rating 300V
Color Black
Contact Form Machined
Housing Material Thermoplastic
Wire Gauge -
Contact Material Bronze
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • L717TWD36W4P4F
  • Amphenol ICC (Commercial Products)
  • CONN D-SUB PLUG 36P STR SLDR CUP
  • Unit Price $11.62340
  • L717TWD36W4P4F-ND
  • Photo Not Available
  • L777TWD36W4P
  • Amphenol ICC (Commercial Products)
  • CONN D-SUB PLUG 36P STR SLDR CUP
  • Unit Price $16.32750
  • L777TWD36W4P-ND
  • Photo Not Available
  • L717TWD36W4P
  • Amphenol ICC (Commercial Products)
  • CONN D-SUB PLUG 36P STR SLDR CUP
  • Unit Price $11.76580
  • L717TWD36W4P-ND
Additional Resources
Standard Package ? 200

12:36:16 1/23/2019