Add To Favorites
Photo Not Available
L777TWB9W4PEP2SVRM6 9 (5 + 4 Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 19.07400 $3,814.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number L777TWB9W4PEP2SVRM6-ND
Copy   L777TWB9W4PEP2SVRM6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L777TWB9W4PEP2SVRM6

Copy   L777TWB9W4PEP2SVRM6
Description CONN D-SUB PLUG 9POS R/A SOLDER
Copy   CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

9 (5 + 4 Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   9 (5 + 4 Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (Commercial Products)
Series TW
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 9 (5 + 4 Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 9W4
Contact Type Signal and Power
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Board Lock, Grounding Indents, Mounting Brackets
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating -
Current Rating 7.5A
Operating Temperature -55°C ~ 155°C
Voltage Rating 300V
Color Black
Contact Form Machined
Housing Material Thermoplastic
Wire Gauge -
Contact Material Brass
Backset Spacing 0.406" (10.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • L77TWB9W4S
  • Amphenol ICC (Commercial Products)
  • CONN DSUB RCPT 9POS STR SLDR CUP
  • Unit Price $4.44850
  • L77TWB9W4S-ND
  • Photo Not Available
  • L77TWB9W4SFM
  • Amphenol ICC (Commercial Products)
  • CONN DSUB RCPT 9POS STR SLDR CUP
  • Unit Price $6.74240
  • L77TWB9W4SFM-ND
  • Photo Not Available
  • L77TWB9W4S4R
  • Amphenol ICC (Commercial Products)
  • CONN DSUB RCPT 9POS STR SLDR CUP
  • Unit Price $5.04300
  • L77TWB9W4S4R-ND
  • Photo Not Available
  • L177TWB9W4S
  • Amphenol ICC (Commercial Products)
  • CONN DSUB RCPT 9POS STR SLDR CUP
  • Unit Price $5.08500
  • L177TWB9W4S-ND
Additional Resources
Standard Package ? 200

05:48:47 1/17/2019