Add To Favorites
Photo Not Available
L717TWD24W7PMP3SV4FRM6 24 (17 + 7 Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 19.22700 $1,922.70
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number L717TWD24W7PMP3SV4FRM6-ND
Copy   L717TWD24W7PMP3SV4FRM6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L717TWD24W7PMP3SV4FRM6

Copy   L717TWD24W7PMP3SV4FRM6
Description CONN D-SUB PLUG 24POS R/A SOLDER
Copy   CONN D-SUB PLUG 24POS R/A SOLDER
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

24 (17 + 7 Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   24 (17 + 7 Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (Commercial Products)
Series TW
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 24 (17 + 7 Power)
Number of Rows 2
Shell Size, Connector Layout 5 (DD, D) - 24W7
Contact Type Signal and Power
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Board Lock, Grounding Indents, Mounting Brackets
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 16.0µin (0.41µm)
Ingress Protection -
Material Flammability Rating -
Current Rating 7.5A
Operating Temperature -55°C ~ 155°C
Voltage Rating 300V
Color Black
Contact Form Machined
Housing Material Thermoplastic
Wire Gauge -
Contact Material Brass
Backset Spacing 0.319" (8.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • L77TWD24W7S
  • Amphenol ICC (Commercial Products)
  • CONN D-SUB RCPT 24P STR SLDR CUP
  • Unit Price $10.30620
  • L77TWD24W7S-ND
  • Photo Not Available
  • L77TWD24W7S4R
  • Amphenol ICC (Commercial Products)
  • CONN D-SUB RCPT 24P STR SLDR CUP
  • Unit Price $9.64760
  • L77TWD24W7S4R-ND
Additional Resources
Standard Package ? 100

04:58:24 1/18/2019