Add To Favorites
Photo Not Available
L17H3DD0130 37, 37 Position D-Sub - Stacked Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.28850 $728.85
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number L17H3DD0130-ND
Copy   L17H3DD0130-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L17H3DD0130

Copy   L17H3DD0130
Description CONN D-SUB PLUG 37POS R/A SLDR
Copy   CONN D-SUB PLUG 37POS R/A SLDR
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

37, 37 Position D-Sub - Stacked Plug, Male Pins Connector

Copy   37, 37 Position D-Sub - Stacked Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (Commercial Products)
Series 17H
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub - Stacked
Connector Type Plug, Male Pins
Number of Positions 37, 37
Number of Rows 2, 2
Shell Size, Connector Layout 4 (DC, C); 4 (DC, C)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Board Side (4-40)
Termination Solder
Features Board Lock, Grounding Indents, Shielded
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 3A
Operating Temperature -55°C ~ 125°C
Voltage Rating 250V
Color -
Contact Form Stamped
Housing Material Thermoplastic, Glass Filled
Wire Gauge -
Contact Material Brass
Backset Spacing 0.318" (8.08mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

09:05:35 1/17/2019