Add To Favorites
Photo Not Available
L17H2772130C802 15, 15 Position D-Sub - Stacked Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 7.27380 $7,273.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number L17H2772130C802-ND
Copy   L17H2772130C802-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L17H2772130C802

Copy   L17H2772130C802
Description CONN D-SUB RCPT 15POS R/A SLDR
Copy   CONN D-SUB RCPT 15POS R/A SLDR
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

15, 15 Position D-Sub - Stacked Receptacle, Female Sockets Connector

Copy   15, 15 Position D-Sub - Stacked Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (Commercial Products)
Series 17H
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub - Stacked
Connector Type Receptacle, Female Sockets
Number of Positions 15, 15
Number of Rows 3, 3
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E) High Density
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Board Side (4-40)
Termination Solder
Features Board Lock, Shielded
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 3A
Operating Temperature -55°C ~ 125°C
Voltage Rating 250V
Color -
Contact Form Stamped
Housing Material Thermoplastic, Glass Filled
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing 0.350" (8.89mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

18:01:44 2/23/2019