Add To Favorites
Photo Not Available
L177DFB25SAM4B 25 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 19.00600 $3,801.20
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number L177DFB25SAM4B-ND
Copy   L177DFB25SAM4B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L177DFB25SAM4B

Copy   L177DFB25SAM4B
Description CONN D-SUB RCPT 25POS R/A SOLDER
Copy   CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Copy   25 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (Commercial Products)
Series DF
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Mounting Brackets
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating 300V
Color Black
Contact Form Machined
Housing Material Thermoplastic, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing 0.590" (14.99mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • L717DFB25P - Amphenol ICC (Commercial Products) | L717DFB25P-ND DigiKey Electronics
  • L717DFB25P
  • Amphenol ICC (Commercial Products)
  • CONN D-SUB PLUG 25P STR SLDR CUP
  • Unit Price $14.52000
  • L717DFB25P-ND
  • Photo Not Available
  • L777DFB25P
  • Amphenol ICC (Commercial Products)
  • CONN D-SUB PLUG 25P STR SLDR CUP
  • Unit Price $12.26420
  • L777DFB25P-ND
  • Photo Not Available
  • L717DFB25PMP40
  • Amphenol ICC (Commercial Products)
  • CONN D-SUB PLUG 25POS STR IDC
  • Unit Price $27.81895
  • L717DFB25PMP40-ND
  • Photo Not Available
  • L777DFBF25P
  • Amphenol ICC (Commercial Products)
  • CONN D-SUB PLUG 25P STR SLDR CUP
  • Unit Price $12.58460
  • L777DFBF25P-ND
Additional Resources
Standard Package ? 200

01:20:54 1/20/2019