USD
Favorite

Price & Procurement
134 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.45000 $12.45
10 11.32200 $113.22
25 11.03880 $275.97
50 10.18980 $509.49
100 9.62370 $962.37
250 8.77456 $2,193.64
500 8.20846 $4,104.23
1,000 8.17700 $8,177.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

FCC17E09PM280

Datasheet
Digi-Key Part Number FCC17E09PM280-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FCC17E09PM280
Copy  
Description CONN DSUB PLUG 9POS SLDR CUP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (Commercial Products)
Series FCC17
Packaging Tray 
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Filter, Grounding Indents
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating (Amps) 5A
Operating Temperature -40°C ~ 85°C
Voltage Rating 200V
Color Black
Contact Form Machined
Dielectric Material Thermoplastic
Wire Gauge -
Contact Material Phosphor Bronze
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

FCC17E09SB68B

CONN D-SUB RCPT 9POS R/A SOLDER

Amphenol ICC (Commercial Products)

$13.53200 Details

FCC17E09SN480

CONN D-SUB RCPT 9POS VERT SOLDER

Amphenol ICC (Commercial Products)

$13.44700 Details

FCC17E09SC68B

CONN D-SUB RCPT 9POS R/A SOLDER

Amphenol ICC (Commercial Products)

$13.20900 Details

FCC17E09SA68B

CONN D-SUB RCPT 9POS R/A SOLDER

Amphenol ICC (Commercial Products)

$13.20900 Details

FCC17E09SB48B

CONN D-SUB RCPT 9POS R/A SOLDER

Amphenol ICC (Commercial Products)

$12.95400 Details

FCC17E09SC28B

CONN D-SUB RCPT 9POS R/A SOLDER

Amphenol ICC (Commercial Products)

$13.44600 Details
Additional Resources
Standard Package 100
Other Names FCC17-E09PM-280