Add To Favorites
Photo Not Available
10112626-102LF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
280 7.27700 $2,037.56
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10112626-102LF-ND
Copy   10112626-102LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10112626-102LF

Copy   10112626-102LF
Description CONN MINI HD SAS RCP CAGE 16P RA
Copy   CONN MINI HD SAS RCP CAGE 16P RA
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (Commercial Products)
Series -
Packaging ? Tray ?
Part Status Active
Connector Style Receptacle with Cage
Connector Type SAS, Mini HD
Number of Positions 16
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features EMI Shielded
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 280

16:33:40 1/23/2019