SLW8R-1C7 8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Through Hole, Right Angle
Product Overview
Digi-Key Part Number SLW8R-1C7-ND
Copy   SLW8R-1C7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLW8R-1C7

Copy   SLW8R-1C7
Description CONN FFC BOTTOM 8POS 1.00MM R/A
Copy   CONN FFC BOTTOM 8POS 1.00MM R/A
Detailed Description

8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Through Hole, Right Angle

Copy   8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Through Hole, Right Angle
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
609-1934-ND SLW8R-1C7LF Amphenol FCI Tray ? 4,119 - Immediate
$0.36000 1
Documents & Media
Datasheets SLWzzR/S-zzz
PCN Obsolescence/ EOL FFC/FPC NON-LF 09/May/2012
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series SLW-R
Packaging ? Tray ?
Part Status Obsolete
Flat Flex Type FFC, FPC
Mounting Type Through Hole, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 8
Pitch 0.039" (1.00mm)
Termination Kinked Pin
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.157" (4.00mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Alloy
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating 100V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,900

16:02:05 10/17/2018