Add To Favorites
Photo Not Available
SLW4R-5C7LF 4 Position CIC Connector Contacts, Bottom 0.039" (1.00mm) Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,200 0.10080 $524.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SLW4R-5C7LF-ND
Copy   SLW4R-5C7LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLW4R-5C7LF

Copy   SLW4R-5C7LF
Description CONN CIC BOTTOM 4POS 1.00MM R/A
Copy   CONN CIC BOTTOM 4POS 1.00MM R/A
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4 Position CIC Connector Contacts, Bottom 0.039" (1.00mm) Through Hole, Right Angle

Copy   4 Position CIC Connector Contacts, Bottom 0.039" (1.00mm) Through Hole, Right Angle
Documents & Media
Datasheets TRP10GVP2003
Mfg CAD Models SLW4R-1C7LF.stp
SLW4R-1C7LF.igs
SLW4R-1C7LF.prt
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series SLW-R
Packaging ? Tray ?
Part Status Active
Flat Flex Type CIC
Mounting Type Through Hole, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 4
Pitch 0.039" (1.00mm)
Termination Kinked Pin
FFC, FCB Thickness 0.30mm
Height Above Board 0.157" (4.00mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating 100V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color White
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,600

22:53:39 11/14/2018