Add To Favorites
Photo Not Available
SLW30S-5C7LF 30 Position CIC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,100 0.26192 $550.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SLW30S-5C7LF-ND
Copy   SLW30S-5C7LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLW30S-5C7LF

Copy   SLW30S-5C7LF
Description CONN CIC VERT 30POS 1.00MM PCB
Copy   CONN CIC VERT 30POS 1.00MM PCB
Detailed Description

30 Position CIC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Through Hole

Copy   30 Position CIC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Through Hole
Documents & Media
Datasheets TRP10GVP2003
Mfg CAD Models SLW30S-1C7LF.stp
SLW30S-1C7LF.igs
SLW30S-1C7LF.prt
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series SLW-S
Packaging ? Tray ?
Part Status Active
Flat Flex Type CIC
Mounting Type Through Hole
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 30
Pitch 0.039" (1.00mm)
Termination Kinked Pin
FFC, FCB Thickness 0.30mm
Height Above Board 0.217" (5.50mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating 100V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color White
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,050

19:35:08 3/21/2019