SLW18S-1C7 18 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Through Hole
Product Overview
Digi-Key Part Number SLW18S-1C7-ND
Copy   SLW18S-1C7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLW18S-1C7

Copy   SLW18S-1C7
Description CONN FFC FPC VERT 18POS 1MM PCB
Copy   CONN FFC FPC VERT 18POS 1MM PCB
Detailed Description

18 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Through Hole

Copy   18 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Through Hole
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
609-1947-ND SLW18S-1C7LF Amphenol FCI Tray ? 2,895 - Immediate
$0.39000 1
Documents & Media
Datasheets SLWzzR/S-zzz
PCN Obsolescence/ EOL FFC/FPC NON-LF 09/May/2012
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series SLW-S
Packaging ? Tray ?
Part Status Obsolete
Flat Flex Type FFC, FPC
Mounting Type Through Hole
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 18
Pitch 0.039" (1.00mm)
Termination Kinked Pin
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.217" (5.50mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Alloy
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating 100V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,650

06:10:44 10/20/2018