Photo Not Available
SLP9S-2 9 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.049" (1.25mm) Through Hole
Product Overview
Digi-Key Part Number SLP9S-2-ND
Copy   SLP9S-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLP9S-2

Copy   SLP9S-2
Description CONN FFC VERT 9POS 1.25MM PCB
Copy   CONN FFC VERT 9POS 1.25MM PCB
Detailed Description

9 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.049" (1.25mm) Through Hole

Copy   9 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.049" (1.25mm) Through Hole
Documents & Media
Datasheets SLP Series Drawing
PCN Obsolescence/ EOL SLP Series (leaded) 12/Nov/2007
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series SLP0712TE (750W)
Packaging ? Tray ?
Part Status Obsolete
Flat Flex Type FFC, FPC
Mounting Type Through Hole
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 9
Pitch 0.049" (1.25mm)
Termination Kinked Pin
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.217" (5.50mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Alloy
Housing Material Polyethylene Terephthalate (PET), Glass Filled
Actuator Material Polyethylene Terephthalate (PET), Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating -
Operating Temperature -
Material Flammability Rating UL94 V-0
Current Rating -
Contact Finish Thickness -
Housing Color Black
Actuator Color Gray
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 8,400

03:29:17 10/17/2018