Photo Not Available
SLP9R-2LF 9 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle
Product Overview
Digi-Key Part Number SLP9R-2LF-ND
Copy   SLP9R-2LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLP9R-2LF

Copy   SLP9R-2LF
Description CONN FFC FPC TOP 9POS 1.25MM R/A
Copy   CONN FFC FPC TOP 9POS 1.25MM R/A
Detailed Description

9 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle

Copy   9 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle
Documents & Media
Datasheets SLPxR/S-2LF
PCN Obsolescence/ EOL SLP Series 14/Sept/2010
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series SLP0712TE (750W)
Packaging ? Tray ?
Part Status Obsolete
Flat Flex Type FFC, FPC
Mounting Type Through Hole, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 9
Pitch 0.049" (1.25mm)
Termination Kinked Pin
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.197" (5.00mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyethylene Terephthalate (PET), Glass Filled
Actuator Material Polyethylene Terephthalate (PET), Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating -
Operating Temperature -
Material Flammability Rating UL94 V-0
Current Rating -
Contact Finish Thickness -
Housing Color Black
Actuator Color Gray
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 6,300

01:05:16 10/24/2018