Photo Not Available
SLP18R-2 18 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle
Product Overview
Digi-Key Part Number SLP18R-2-ND
Copy   SLP18R-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLP18R-2

Copy   SLP18R-2
Description CONN FFC TOP 18POS 1.25MM R/A
Copy   CONN FFC TOP 18POS 1.25MM R/A
Detailed Description

18 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle

Copy   18 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle
Documents & Media
Datasheets SLP Series Drawing
PCN Obsolescence/ EOL SLP Series 14/Sept/2010
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series SLP0712TE (750W)
Packaging ? Tray ?
Part Status Obsolete
Flat Flex Type FFC, FPC
Mounting Type Through Hole, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 18
Pitch 0.049" (1.25mm)
Termination Kinked Pin
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.197" (5.00mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Alloy
Housing Material Polyethylene Terephthalate (PET), Glass Filled
Actuator Material Polyethylene Terephthalate (PET), Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating -
Operating Temperature -
Material Flammability Rating UL94 V-0
Current Rating -
Contact Finish Thickness -
Housing Color Black
Actuator Color Gray
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,600

22:07:38 10/23/2018