Photo Not Available
SLD36S-1 36 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.049" (1.25mm) Through Hole
Product Overview
Digi-Key Part Number SLD36S-1-ND
Copy   SLD36S-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLD36S-1

Copy   SLD36S-1
Description CONN FFC VERT 36POS 1.25MM PCB
Copy   CONN FFC VERT 36POS 1.25MM PCB
Detailed Description

36 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.049" (1.25mm) Through Hole

Copy   36 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.049" (1.25mm) Through Hole
Documents & Media
Datasheets SLDxxR/S-1/2LF
PCN Obsolescence/ EOL SLD Series (leaded) 12/Nov/2007
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series SLD
Packaging ? Tray ?
Part Status Obsolete
Flat Flex Type FFC, FPC
Mounting Type Through Hole
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 36
Pitch 0.049" (1.25mm)
Termination Kinked Pin
FFC, FCB Thickness 0.30mm
Height Above Board 0.315" (8.00mm)
Locking Feature Slide Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin Alloy
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Actuator Material Polybutylene Terephthalate (PBT), Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating -
Operating Temperature -
Material Flammability Rating UL94 V-0
Current Rating -
Contact Finish Thickness -
Housing Color Black
Actuator Color Black
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,250

17:42:03 12/12/2018