Photo Not Available
SFW9R-4STE1 9 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Product Overview
Digi-Key Part Number SFW9R-4STE1-ND
Copy   SFW9R-4STE1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFW9R-4STE1

Copy   SFW9R-4STE1
Description CONN FFC FPC TOP 9POS 1.00MM R/A
Copy   CONN FFC FPC TOP 9POS 1.00MM R/A
Detailed Description

9 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Copy   9 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Documents & Media
Datasheets SFW Series
PCN Obsolescence/ EOL FFC/FPC NON-LF 09/May/2012
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series SFW-R
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 9
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.106" (2.70mm)
Locking Feature Slide Lock
Cable End Type Notched
Contact Material Phosphor Bronze
Contact Finish Tin Alloy
Housing Material Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating -
Operating Temperature -
Material Flammability Rating UL94 V-0
Current Rating -
Contact Finish Thickness -
Housing Color Black
Actuator Color Brown
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

21:24:20 12/11/2018