Photo Not Available
SFW6S-2STME1 6 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Product Overview
Digi-Key Part Number SFW6S-2STME1-ND
Copy   SFW6S-2STME1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFW6S-2STME1

Copy   SFW6S-2STME1
Description CONN FFC FPC VERT 6POS 1MM SMD
Copy   CONN FFC FPC VERT 6POS 1MM SMD
Detailed Description

6 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount

Copy   6 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
609-1137-2-ND SFW6S-2STME1LF Amphenol FCI Tape & Reel (TR) ? 1,000 - Immediate
$0.25856 1,000
Documents & Media
Datasheets SFWxxS-6STxE1 Drawing
PCN Obsolescence/ EOL FFC/FPC NON-LF 09/May/2012
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series SFW
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 6
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.209" (5.30mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Alloy
Housing Material Thermoplastic, Glass Filled
Actuator Material Thermoplastic, Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 100V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Brown
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

19:03:08 10/19/2018