Add To Favorites
Photo Not Available
SFW21R-6STE1LF 21 Position CIC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.26265 $1,050.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SFW21R-6STE1LF-ND
Copy   SFW21R-6STE1LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFW21R-6STE1LF

Copy   SFW21R-6STE1LF
Description CONN CIC TOP 21POS 1.00MM R/A
Copy   CONN CIC TOP 21POS 1.00MM R/A
Detailed Description

21 Position CIC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Copy   21 Position CIC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series SFW-R
Packaging ? Tape & Reel (TR) ?
Part Status Active
Flat Flex Type CIC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 21
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.106" (2.70mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating 100V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Finish Thickness -
Housing Color Brown
Actuator Color Beige
Mating Cycles 10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

23:23:14 3/25/2019