Photo Not Available
SFW18R-6STE1 18 Position CIC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Product Overview
Digi-Key Part Number SFW18R-6STE1-ND
Copy   SFW18R-6STE1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFW18R-6STE1

Copy   SFW18R-6STE1
Description CONN CIC TOP 18POS 1.00MM R/A
Copy   CONN CIC TOP 18POS 1.00MM R/A
Detailed Description

18 Position CIC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Copy   18 Position CIC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
SFW18R-6STE1LF-ND SFW18R-6STE1LF Amphenol FCI Tape & Reel (TR) ? 0
$0.26790 4,000  Non-Stock ? Not applicable
Documents & Media
Datasheets FFC/FPC/CIC Brochure
PCN Obsolescence/ EOL FFC/FPC NON-LF 09/May/2012
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series SFW-R
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Flat Flex Type CIC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 18
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.106" (2.70mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material -
Contact Finish -
Housing Material Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material -
Features Zero Insertion Force (ZIF)
Voltage Rating -
Operating Temperature -
Material Flammability Rating -
Current Rating -
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

21:54:00 12/15/2018