Add To Favorites
Photo Not Available
SFW14R-4STAE1LF 14 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.26595 $1,063.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SFW14R-4STAE1LF-ND
Copy   SFW14R-4STAE1LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFW14R-4STAE1LF

Copy   SFW14R-4STAE1LF
Description CONN FPC TOP 14POS 1.00MM R/A
Copy   CONN FPC TOP 14POS 1.00MM R/A
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

14 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Copy   14 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series SFW-R
Packaging ? Tape & Reel (TR) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 14
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.33mm
Height Above Board 0.106" (2.70mm)
Locking Feature Slide Lock
Cable End Type Notched
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating 100V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color Brown
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

18:00:13 1/19/2019