Add To Favorites
Product Overview
Digi-Key Part Number 609-1904-1-ND
Quantity Available 14
Can ship immediately

Manufacturer Part Number


Description CONN FFC BOTTOM 14POS 1.00MM R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

14 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle

Documents & Media
Datasheets SFWxxR-(5,6)STxLF Drawing
Product Training Modules Flat Flex Connector Overview
Featured Product FFC and FPC Connectors
Mfg CAD Models SFW14R-3STLF.stp
PCN Assembly/Origin FFC/FPC series 20/Jul/2011
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SFW and SFW-R Series
Product Attributes Select All
Manufacturer Amphenol FCI
Series SFW-R
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 14
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.106" (2.70mm)
Locking Feature Slide Lock
Cable End Type Notched
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating 100V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color Brown
Mating Cycles 20
Additional Resources
Standard Package ? 1
Other Names 609-1904-1

20:34:00 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.43100 $4.31
25 0.36920 $9.23
50 0.31380 $15.69
100 0.30160 $30.16
250 0.27080 $67.70
500 0.25848 $129.24
1,000 0.21541 $215.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-1904-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.18576
  • Digi-Reel® ? : 609-1904-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback