Add To Favorites
Photo Not Available
SFW11R-2STE1 11 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.26445 $1,057.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SFW11R-2STE1-ND
Copy   SFW11R-2STE1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFW11R-2STE1

Copy   SFW11R-2STE1
Description CONN FFC TOP 11POS 1MM SMD R/A
Copy   CONN FFC TOP 11POS 1MM SMD R/A
Detailed Description

11 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Copy   11 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Documents & Media
Datasheets SFWxxR-1/2STGE1LF Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series SFW-R
Packaging ? Tape & Reel (TR) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 11
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.106" (2.70mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Alloy
Housing Material Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating -
Operating Temperature -
Material Flammability Rating UL94 V-0
Current Rating (Amps) -
Contact Finish Thickness -
Housing Color Brown
Actuator Color Black
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

05:02:10 3/21/2019