Add To Favorites
SFV8R-3STBE1HLF 8 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.38500 $3.85
25 0.33000 $8.25
50 0.28060 $14.03
100 0.26950 $26.95
250 0.24200 $60.50
500 0.23100 $115.50
1,000 0.19250 $192.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 609-5209-1-ND
Copy   609-5209-1-ND
Quantity Available 9,804
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFV8R-3STBE1HLF

Copy   SFV8R-3STBE1HLF
Description CONN FPC BOTTOM 8POS 0.50MM R/A
Copy   CONN FPC BOTTOM 8POS 0.50MM R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   8 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets SFVxxR-xSTBE1HLF Drawing
Mfg CAD Models SFV8R-3STLF.stp
SFV8R-3STLF.igs
SFV8R-3STLF.prt
HTML Datasheet SFVxxR-xSTBE1HLF Drawing
Online Catalog SFV-R Series
Product Attributes Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series SFV-R
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 8
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.33mm
Height Above Board 0.071" (1.80mm)
Locking Feature Slide Lock
Cable End Type Notched
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA), Nylon, Glass Filled, Halogen Free
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Black
Actuator Color Gray
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SFV8R-4STBE1HLF - Amphenol ICC (FCI) | 609-5210-1-ND DigiKey Electronics
  • SFV8R-4STBE1HLF
  • Amphenol ICC (FCI)
  • CONN FPC TOP 8POS 0.50MM R/A
  • Unit Price $0.39000
  • 609-5210-1-ND
  • BQ29700DSER - Texas Instruments | 296-43985-1-ND DigiKey Electronics
  • BQ29700DSER
  • Texas Instruments
  • IC LITHIUM BATT PROTECT 6-SON
  • Unit Price $0.69000
  • 296-43985-1-ND
  • PBSS2515M,315 - Nexperia USA Inc. | 1727-5716-1-ND DigiKey Electronics
  • PBSS2515M,315
  • Nexperia USA Inc.
  • TRANS NPN 15V 0.5A SOT883
  • Unit Price $0.43000
  • 1727-5716-1-ND
  • AAT3693IDH-AA-T1 - Skyworks Solutions Inc. | 863-1512-1-ND DigiKey Electronics
  • AAT3693IDH-AA-T1
  • Skyworks Solutions Inc.
  • 1.6A LINEAR LI-ION CHGR 10TDFN
  • Unit Price $1.06000
  • 863-1512-1-ND
Additional Resources
Standard Package ? 1
Other Names 609-5209-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-5209-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.16000
  • Digi-Reel® ? : 609-5209-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,804 - Immediate
  • Unit Price: Digi-Reel®

11:41:35 1/19/2019