Add To Favorites
Photo Not Available
SFV7R-4STBE1HLF 7 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.14805 $888.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SFV7R-4STBE1HLF-ND
Copy   SFV7R-4STBE1HLF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFV7R-4STBE1HLF

Copy   SFV7R-4STBE1HLF
Description CONN FPC TOP 7POS 0.50MM R/A
Copy   CONN FPC TOP 7POS 0.50MM R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy   7 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets SFVxxR-xSTBE1HLF Drawing
Mfg CAD Models SFV7R-4STLF.stp
SFV7R-4STLF.igs
SFV7R-4STLF.prt
HTML Datasheet SFVxxR-xSTBE1HLF Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol FCI
Series SFV-R
Packaging ? Tape & Reel (TR) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 7
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.33mm
Height Above Board 0.071" (1.80mm)
Locking Feature Slide Lock
Cable End Type Notched
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA), Nylon, Glass Filled, Halogen Free
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Black
Actuator Color Gray
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 6,000

12:45:27 12/10/2018